Kogus | |
---|---|
250+ | 5,160 € |
Tooteteave
Toote ülevaade
KC-LINK™ surface mount capacitors are designed to meet the growing demand for fast switching semiconductors operating at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK™ capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature.
- Very high ripple current capability
- Operating temperature range frpm −55°C to +150°C
- High frequency operation (<gt/>10MHz)
- No capacitance shift with voltage
- High thermal stability
- Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
- Hybrid electrical vehicles (drive systems, charging)
- Photovoltaic systems
- KC link
- LLC resonators
- Snubber
Tehnilised andmed
0.022µF
3640 [9210 Metric]
C0G / NP0
9.2mm
Standard Terminal
150°C
MSL 1 - Unlimited
1.2kV
± 10%
KC-LINK Series
10.16mm
-55°C
-
No SVHC (25-Jun-2025)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat