Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKEMET
Tootja toote nrC0402C361J5GACTU
Tellimiskood2940907
TootevalikC Series KEMET
Teise nimegaC0402C361J5GAC7867
Tehniliste andmete leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 14 nädal(at)
Kogus | |
---|---|
10000+ | 0,092 € |
Hind:Each (Supplied on Full Reel)
Minimaalne: 10000
Mitmekordne: 10000
920,00 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaKEMET
Tootja toote nrC0402C361J5GACTU
Tellimiskood2940907
TootevalikC Series KEMET
Teise nimegaC0402C361J5GAC7867
Tehniliste andmete leht
Capacitance360pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
KEMET’s C Series C0G dielectric features a 125°C maximum operating temperature and is considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 0.5 pF up to 0.47 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage ratings from 10V to 250V
- Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
- High thermal stability
- High ripple current capability
- Extremely low ESR and ESL
- No capacitance decay with time
- No piezoelectric noise
- Capacitance change is limited to ±30ppm/°C from -55 to 125°C
- Capacitance offerings ranging from 0.5pF up to 0.47μF
Tehnilised andmed
Capacitance
360pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1
Toote jälitatavus