Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKASP SECURITY
Tootja toote nrK730L180
Tellimiskood2131345
Tootevalik730
Teise nimegaGTIN UPC EAN: 5013969901818
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaKASP SECURITY
Tootja toote nrK730L180
Tellimiskood2131345
Tootevalik730
Teise nimegaGTIN UPC EAN: 5013969901818
Tehniliste andmete leht
Product Range730
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
Featuring a high tensile multi-strand steel cable the Kasp 730 series offers effective and reliable protection. The long recoilable cable ensures that both wheels and frame can be secured to a solid object, whilst the mounting bracket with quick release mechanism allows the lock to be fixed to the bike for easy transportation. The reversible dimple key and self locking mechanism ensures ease of use even in low light conditions.
- High tensile multi-stranded steel cable
- Anti pick 5 pin locking mechanism
- Reversible key & self locking mechanism - for ease of use even in the dark
- Protective cylinder weather guard
- Versatile quick release mounting bracket, allows lock to be fixed to the bike frame or seat post for easy transportation
- Thickness: 12 mm - Length: 180 cm
Tehnilised andmed
Product Range
730
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:83012000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.514