Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
Tootja toote nr24FLZ-RSM2-TB(LF)(SN)(P)
Tellimiskood2399413
TootevalikFLZ
Tehniliste andmete leht
Pitch Spacing0.5mm
No. of Contacts24Contacts
Product RangeFLZ
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Dec-2015)
Toote ülevaade
The FLZ series 0.5mm pitch extremely small Connector for use with FFC and FPC. The connector with a height of only 2mm above the PCB surface allows interconnection in extremely small spaces and is an example of JST's leading edge technology.
- Zero insertion force mechanism
- Heat resisting design suitable for surface mounting
- In-line surface mount tails
- Two types of connections
- 0.5A AC/DC Current rating
- 50VAC/DC Voltage rating
- 800MΩ Minimum insulation resistance
- 200VAC/minute Withstanding voltage
Rakendused
Industrial
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
24Contacts
Product Range
FLZ
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Tehnilised dokumendid (1)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000405