Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaJOKARI
Tootja toote nr10500
Tellimiskood2432843
Tehniliste andmete leht
Stripping Capacity AWG-
Stripping Capacity Metric35mm to 50mm
For Use WithRound Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
The 10500 is a Round Cable Stripper with dual compound handle for better grip and safety. The cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping. The knife with special titanium-nitride coating (TIN) to achieve longer life, faster cutting and less wear. The user benefits from a secure grip achieved by the non-slip padding. It is suitable for stripping round multi-core cables of Ø35 to 50mm.
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping of round cables
- Suitable for most common round multicore cables
- High grade wear resistant polyamide construction
- Knives Titanium-Nitride coated (TIN) for a longer life, faster cutting and less wear
- Including TIN coated spare blade in the handle
- Capacity: Ø 35 - 50 mm (1.3/8”- 1.15/16”)
Rakendused
Maintenance & Repair
Tehnilised andmed
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
35mm to 50mm
Product Range
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.135