Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaIXYS SEMICONDUCTOR
Tootja toote nrMII100-12A3
Tellimiskood2429723
Tehniliste andmete leht
DC Collector Current135A
IGBT ConfigurationDual
Collector Emitter Saturation Voltage Vce(on)2.2V
Continuous Collector Current135A
Collector Emitter Saturation Voltage2.2V
Power Dissipation Pd560W
Collector Emitter Voltage V(br)ceo1.2kV
Power Dissipation560W
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Ultrafast]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Toote ülevaade
The MII100-12A3 is a NPT IGBT Module features low saturation voltage, low switching losses and positive temperature coefficient for easy paralleling. It is suitable for welding equipment, pumps, fans, inductive heating and cookers.
- Up to 30kHz Switching frequency
- Square RBSOA, no latch up
- High short-circuit capability
- Positive temperature coefficient for easy paralleling
- MOS input, voltage controlled
- Ultrafast free-wheeling diodes
Rakendused
Motor Drive & Control, Alternative Energy, Medical, Power Management, HVAC, Maintenance & Repair, Consumer Electronics
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
DC Collector Current
135A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Collector Emitter Saturation Voltage
2.2V
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Ultrafast]
Product Range
-
IGBT Configuration
Dual
Continuous Collector Current
135A
Power Dissipation Pd
560W
Power Dissipation
560W
Operating Temperature Max
125°C
No. of Pins
7Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Tehnilised dokumendid (3)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (12-Jan-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.11
Toote jälitatavus