Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaIXYS SEMICONDUCTOR
Tootja toote nrMDI145-12A3
Tellimiskood2674828
Tehniliste andmete leht
Transistor PolarityN Channel
IGBT ConfigurationSingle
Continuous Collector Current160A
DC Collector Current160A
Collector Emitter Saturation Voltage Vce(on)2.2V
Collector Emitter Saturation Voltage2.2V
Power Dissipation700W
Power Dissipation Pd700W
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Transistor Case StyleY4-M5
No. of Pins5Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Toote ülevaade
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Transistor Polarity
N Channel
Continuous Collector Current
160A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation
700W
Junction Temperature Tj Max
125°C
Operating Temperature Max
125°C
No. of Pins
5Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
IGBT Configuration
Single
DC Collector Current
160A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
700W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Y4-M5
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Standard]
Product Range
-
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (12-Jan-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.108
Toote jälitatavus