Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 13,630 € |
| 10+ | 12,950 € |
| 25+ | 12,270 € |
| 100+ | 10,610 € |
| 250+ | 9,760 € |
Tooteteave
Toote ülevaade
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
Rakendused
Industrial, Automotive
Tehnilised andmed
Circular Industrial
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
No SVHC (17-Dec-2014)
Trident Ringlock Series
28Contacts
-
-
-
Tehnilised dokumendid (4)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat