300 Varusid saab nüüd reserveerida
Kogus | |
---|---|
1+ | 9,000 € |
10+ | 7,430 € |
25+ | 6,830 € |
100+ | 6,810 € |
250+ | 6,140 € |
500+ | 6,020 € |
Tooteteave
Toote ülevaade
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
- Reversed Plug for Socket Contacts
- Mates with Reversed Receptacles
- Accepts socket contacts
- Discriminating (Keying) Pins available
- Can be water sealed to IP65
Rakendused
Industrial, Automotive
Tehnilised andmed
Circular Industrial
Cable Mount Plug
-
Nylon (Polyamide) Body
-
No SVHC (17-Dec-2014)
Trident Ringlock Series
4Contacts
-
-
-
Tehnilised dokumendid (4)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat