Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaITT CANNON
Tootja toote nrCCM02-2504LFT T30
Tellimiskood1718027
TootevalikCCM02
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaITT CANNON
Tootja toote nrCCM02-2504LFT T30
Tellimiskood1718027
TootevalikCCM02
Tehniliste andmete leht
Memory / Card TypeSmart Card
Connector TypeMemory Socket
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeCCM02
Alternatiivid tootele CCM02-2504LFT T30
Leiti 1 toodet
Toote ülevaade
The CCM02-2504LFT T30 is a 8-way Smartcard Connector with gold-plated copper contacts. This CCM02 series connector has integrated card end-travel switch and is sealed against dust and grit, mouldings are made from high temperature thermoplastics suited for infrared and convection soldering processes. It has been designed to give a positive indication once the card has been fully inserted.
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rating
- -40 to +85°C Operating temperature range
Rakendused
Industrial
Tehnilised andmed
Memory / Card Type
Smart Card
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper
Product Range
CCM02
Connector Type
Memory Socket
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.008