Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaISOTRONIC
Tootja toote nr10608
Tellimiskood1102605
Tehniliste andmete leht
Lamp Style-
Lamp Base TypeGU5.3 / GX5.3
LED ColourWhite
CCT4300K
Dimmable-
Beam Angle36°
Equivalent Wattage-
Luminous Flux-
Power Rating2W
Supply Voltage12V
Energy Rating-
External Length-
External Diameter50mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The 10608 is a 2W/12V white Lamp with GU5.3/GX5.3 base, MR16 reflector, 50mm bulb size, 20 LEDs, 4300K colour temperature and 50000 hours average life.
- 36° Angle of radiation
- 170 Candela
Rakendused
LED Lighting
Tehnilised andmed
Lamp Style
-
LED Colour
White
Dimmable
-
Equivalent Wattage
-
Power Rating
2W
Energy Rating
-
External Diameter
50mm
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
GU5.3 / GX5.3
CCT
4300K
Beam Angle
36°
Luminous Flux
-
Supply Voltage
12V
External Length
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
Tariifi nr:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.52