Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaINFINEON
Tootja toote nrIRG4PC30FDPBF
Tellimiskood2576902
Teise nimegaSP001541864
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaINFINEON
Tootja toote nrIRG4PC30FDPBF
Tellimiskood2576902
Teise nimegaSP001541864
Tehniliste andmete leht
Continuous Collector Current31A
Collector Emitter Saturation Voltage1.99V
Power Dissipation100W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatiivid tootele IRG4PC30FDPBF
Leiti 1 toodet
Toote ülevaade
The IRG4PC30FDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It is optimized for medium operating frequencies 1 to 5kHz in hard switching, <gt/>20kHz in resonant mode. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3. The IGBT co-packaged with HEXFRED™ ultrafast, ultra-soft recovery anti-parallel diodes for use in bridge configurations. The HEXFRED® diodes optimized for performance with IGBTs. Minimized recovery characteristics require less/no snubbing.
- Optimized for specific application conditions
- Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs
Rakendused
Industrial, Power Management
Tehnilised andmed
Continuous Collector Current
31A
Power Dissipation
100W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
1.99V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00567
Toote jälitatavus