Tooteteave
Toote ülevaade
IRDC3812 is an evaluation board which features the IR3812 synchronous buck converter. A versatile regulator offering programmability of startup time and current limit with fixed 600kHz switching frequency. It has important protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to provide the required system level security in the event of fault conditions. A trailing edge modulation is used for generating fixed frequency pulses which drives the internal N channel MOSFETs. The board provides output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
- Programmable over current protection
- Programmable soft start
- Hiccup current limit
- Pre bias start up
- Thermal protection
Rakendused
Power Management, Communications & Networking, Embedded Design & Development, Hobby & Education, Industrial, Medical, Consumer Electronics, System Monitoring
Tehnilised andmed
International Rectifier
Power Management - Voltage Regulator
-
-
-
IR3812
Synchronous Buck Converter
-
Eval Board IR3812
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat