Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaINFINEON
Tootja toote nrFS200R12PT4PBOSA1
Tellimiskood2781257
TootevalikEconoPACK 4
Teise nimegaFS200R12PT4P, SP001061018
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaINFINEON
Tootja toote nrFS200R12PT4PBOSA1
Tellimiskood2781257
TootevalikEconoPACK 4
Teise nimegaFS200R12PT4P, SP001061018
Tehniliste andmete leht
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 4
SVHCNo SVHC (27-Jun-2018)
Toote ülevaade
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Transistor Polarity
N Channel
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
-
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK 4
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
200A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (27-Jun-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.02
Toote jälitatavus