Tooteteave
Toote ülevaade
CY3271-EXP1 is an expansion kit for the CY3271 PSoC FirstTouch starter kit with CyFi low power RF. Two boards are included in the kit the weather station expansion board and the pigtail thermistor expansion board. The sense and control dashboard from the CY3271 kit lets users quickly setup and monitor a wired or wireless sensor network through an intuitive visual dashboard. Easily demonstrate features such as data logging, data aggregation, alarms and sensor calibration for nearly any type of sensor. CY3271 kit uses the 2.4GHz ISM band CyFi low power RF technology to exhibit the simple, power efficient wireless connectivity to embedded designs.
- Weather station expansion board features a PSoC device and several sensors
- Pigtail thermistor expansion board features a thermistor on a three-foot
- Includes thermistor, ambient light sensor, humidity sensor, atmospheric pressure sensor
- Programming and interface connector
Rakendused
Sensing & Instrumentation
Sisukord
Weather station expansion board, Pigtail thermistor expansion board, CD
Tehnilised andmed
Expansion Kit
-
CY3271 PSoC FirstTouch Starter Kit
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat