Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaINFINEON
Tootja toote nrBTS612N1E3128AAUMA1
Tellimiskood4319375
Teise nimegaBTS612N1 E3128A, SP005591072
Tehniliste andmete leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 22 nädal(at)
Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1000+ | 1,990 € |
3000+ | 1,910 € |
Hind:Each (Supplied on Full Reel)
Minimaalne: 1000
Mitmekordne: 1000
1 990,00 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaINFINEON
Tootja toote nrBTS612N1E3128AAUMA1
Tellimiskood4319375
Teise nimegaBTS612N1 E3128A, SP005591072
Tehniliste andmete leht
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage34V
Current Limit4A
On State Resistance0.16ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-263 (D2PAK)
Toote ülevaade
BTS612N1E3128AAUMA1 is a PROFET® smart two-channel high-side power switch. It is an N-channel vertical power FET with a charge pump, ground-referenced CMOS compatible input, and diagnostic feedback, monolithically integrated into Smart SIPMOS® technology. It provides embedded protective functions. It is used in applications such as µC compatible power switches with diagnostic feedback for 12V and 24VDC grounded loads, all types of resistive, inductive, and capacitive loads, and replaces electromechanical relays, fuses, and discrete circuits.
- Overload protection, current limitation, short circuit protection, thermal shutdown
- Overvoltage protection (including load dump), fast demagnetization of inductive loads
- Undervoltage and overvoltage shutdown with auto-restart and hysteresis
- Reverse battery protection, open drain diagnostic output, CMOS compatible input
- Loss of ground and loss of Vbb protection, electrostatic discharge (ESD) protection
- AEC qualified, operating voltage range from 5V to 34V
- On-state resistance is 160mohm typical at (Tj = 25°C, Vbb = 12V)
- Nominal load current both channels parallel is 4.4A typical at (Tj = 25°C, Vbb = 12V)
- Turn-on time is 200µs typical at (RL = 12 ohm, Tj =-40 to +150°C)
- Operating temperature range from -40°Cto +150°C, TO-263 (D2PAK)-7 package
Tehnilised andmed
Power Load Switch Type
High Side
Input Voltage
34V
On State Resistance
0.16ohm
No. of Pins
7Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-263 (D2PAK)
No. of Channels
2Channels
Current Limit
4A
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00033
Toote jälitatavus