Tooteteave
Toote ülevaade
The AUIR3315 is a fully protected 4 terminals High Side Switch input signal is referenced to Vcc. When the input voltage Vcc - Vin is higher than the specified threshold, the output power MOSFET is turned on. When the Vcc - Vin is lower than the specified Vil threshold, the output MOSFET is turned off. A current proportional to the power MOSFET current is sourced to the Ifb pin. Over current shutdown occurs when Vifb-Vin <gt/> 4.7V. The current shutdown threshold is adjusted by selecting the proper RIfb. Either over current and over temperature latches off the switch. The device is reset by pulling the input pin high. Other integrated protections (ESD, reverse battery, active clamp) make the switch very rugged in automotive environment.
- Short-circuit protection
- Over-temperature protection
- Charge pump
- Current sense feedback
- Digital diagnostic
- Active gate control for lower EMI
- Programmable over current shutdown
- Active clamp
- ESD Protection
- Input referenced to Vcc
- Reverse battery protection
Rakendused
Power Management
Tehnilised andmed
High Side
32V
0.16ohm
5Pins
Active High
-40°C
AEC-Q100
-
-
1Channels
14A
TO-220
Yes
1Outputs
150°C
-
No SVHC (17-Dec-2015)
TO-220
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat