Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaINFINEON
Tootja toote nrAUIPS7111STRL
Tellimiskood2803439RL
Teise nimegaAUIPS7111STRL, SP001515350
Tehniliste andmete leht
Tooteteave
TootjaINFINEON
Tootja toote nrAUIPS7111STRL
Tellimiskood2803439RL
Teise nimegaAUIPS7111STRL, SP001515350
Tehniliste andmete leht
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage50V
Current Limit-
On State Resistance0.006ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-263 (D2PAK)
Tehnilised andmed
Power Load Switch Type
High Side
Input Voltage
50V
On State Resistance
0.006ohm
No. of Pins
5Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
-
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
TO-263 (D2PAK)
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
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001
Toote jälitatavus