Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaINFINEON
Tootja toote nrAUIPS7111S
Tellimiskood1925184
Tehniliste andmete leht
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage50V
Current Limit30A
On State Resistance0.006ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-263 (D2PAK)
Toote ülevaade
The AUIPS7111S is a 4-terminal 1-channel fully protected current sense High-side Switch features over-current, over-temperature, ESD protection and drain to source active clamp. When the input voltage VCC to VIN is higher than the specified threshold then the output power MOSFET is turned-ON. When the VCC to VIN is lower than the specified VIL threshold then the output MOSFET is turned-OFF. The IFB pin is used for current sensing.
- Active clamp
- Low current
- Reverse battery
- Optimized turn ON/OFF for EMI
- Suitable for 24V systems
Rakendused
Industrial, Automotive
Hoiatused
ESD sensitive device, take proper precaution while handling the device.
Tehnilised andmed
Power Load Switch Type
High Side
Input Voltage
50V
On State Resistance
0.006ohm
No. of Pins
5Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
30A
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
TO-263 (D2PAK)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000033