Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 501,870 € |
Tooteteave
Toote ülevaade
803181 is a H2 high pressure sensor developed for use in hydrogen (H2) applications, such as fuel cells and pressure regulators. It is specially designed for the use in hydrogen (H2) applications, such as filling stations and high pressure tanks, as well as measuring and testing technology. Materials that come into contact with fluids have been selected in accordance with the requirements for use with hydrogen and withstand the high stresses of use in hydrogen environments, even over long service lives. For an optimal integration in systems, the sensor is available with analogue or digital (SENT/LIN) output signal.
- Nominal pressure range from 0 to 900bar
- Relative pressure
- Ratiometric voltage
- Supply voltage range from 4.75V to 5.25V
- Maximum supply current of 10mA
- Monolithic measuring element without welds
- Proven track record of reliability in the field
- Reverse voltage protection, short circuit protection
- Power-on time less than 20ms
Tehnilised andmed
Relative
0bar
M14 x 1
4.75V
-
Ratiometric
-40°C
HPS Series
Male Threaded
900bar
3 Pin Connector
5.25V
-
Stainless Steel
125°C
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat