Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaI2S AN AMPHENOL COMPANY
Tootja toote nr801105
Tellimiskood4710234
TootevalikXKP Series
Teise nimegaXKP1290
Tehniliste andmete leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 6 nädal(at)
Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 238,990 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
238,99 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaI2S AN AMPHENOL COMPANY
Tootja toote nr801105
Tellimiskood4710234
TootevalikXKP Series
Teise nimegaXKP1290
Tehniliste andmete leht
Pressure Type-
Pressure Port TypeFemale Threaded
Operating Pressure Min6bar
Operating Pressure Max250bar
Pressure Port SizeM10 x 1
Transducer Connection / Termination3 Pin Connector
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXKP Series
Toote ülevaade
801105 is a XKP pressure sensor for motorsport applications. When it comes to vibration resistance and excellent compatibility with engine and gear oils, motorsport customers are not the only ones impressed by the XKP pressure sensor. Ideal pressure sensor for automotive and motorsport applications. Its reliable and precise measurements make the XKP outstanding for use in mobile test stations. And of course, the pressure sensor meets the usual EMC and ESD requirements in the automobile industry.
- Nominal pressure range from 0 to 250bar
- Relative pressure
- Supply voltage range from 9V to 30V
- Supply current typically 10mA
- High resistance to vibration
- Excellent media compatibility with oils used in racing
- Also suitable for high-pressure applications
- High accuracy
- Operating temperature range from -40 to 125°C
Tehnilised andmed
Pressure Type
-
Operating Pressure Min
6bar
Pressure Port Size
M10 x 1
Supply Voltage Min
4.75V
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
XKP Series
Pressure Port Type
Female Threaded
Operating Pressure Max
250bar
Transducer Connection / Termination
3 Pin Connector
Supply Voltage Max
5.25V
Output Interface
-
Housing Material
-
Operating Temperature Max
125°C
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.073