Prindi leht
Tooteteave
TootjaHONEYWELL
Tootja toote nrSSCEB31C
Tellimiskood3833756
TootevalikSSCE
Tehniliste andmete leht
Limit Switch ActuatorTop Roller Plunger
Contact Configuration1NO / 1NC
Contact Current AC Max5A
Contact Voltage AC Max240V
Operating Force Max11.8N
Product RangeSSCE
Contact Current DC Max-
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Toote ülevaade
The SSCE series MICRO SWITCH™ super sealed CE miniature Limit Switch has been designed for reliability in the harshest of environments. Its robust design, corrosion limiting features, flexible PUR cable and super sealing allows it to operate fully submerged in a range of fluids. Its small size allows operation in confined spaces. A range of different actuators offers flexibility in application.
- Fully sealed - capable of working when submerged
- Compact construction
- Rugged zinc die-cast housing
- Pre-wired or connector versions
- Variable length PUR cable
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Gang mounting capability
- Wide selection of actuators
- IP66/67, IP68 Sealing
Rakendused
Industrial
Tehnilised andmed
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
5A
Operating Force Max
11.8N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
240V
Product Range
SSCE
Contact Voltage DC Max
250V
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (07-Jul-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.46