Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaHONEYWELL
Tootja toote nrRSCMRRM005NGSE3
Tellimiskood2687521
TootevalikTruStability RSC Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaHONEYWELL
Tootja toote nrRSCMRRM005NGSE3
Tellimiskood2687521
TootevalikTruStability RSC Series
Tehniliste andmete leht
Pressure TypeGauge
Sensor Output TypeDigital
Operating Pressure Min0Inch-H2O
Operating Pressure Max5Inch-H2O
Pressure Measurement TypeGauge
Voltage Rating3.3VDC
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Port StyleDual Radial Barbed
Supply Current1.7mA
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.1%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceSPI
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability RSC Series
Qualification-
SVHCNo SVHC (16-Jan-2020)
Toote ülevaade
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Pressure Type
Gauge
Operating Pressure Min
0Inch-H2O
Pressure Measurement Type
Gauge
Supply Voltage Min
3VDC
Port Style
Dual Radial Barbed
Sensor Case / Package
SMD
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
TruStability RSC Series
SVHC
No SVHC (16-Jan-2020)
Sensor Output Type
Digital
Operating Pressure Max
5Inch-H2O
Voltage Rating
3.3VDC
Supply Voltage Max
3.6VDC
Supply Current
1.7mA
No. of Pins
8Pins
Accuracy
± 0.1%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
Tehnilised dokumendid (3)
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
Tariifi nr:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (16-Jan-2020)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.003402