Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaHONEYWELL
Tootja toote nrFSAGPNXX1.5LCAC5
Tellimiskood2532257
TootevalikFSA Series
Tehniliste andmete leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 8 nädal(at)
Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 209,840 € |
5+ | 183,610 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
209,84 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaHONEYWELL
Tootja toote nrFSAGPNXX1.5LCAC5
Tellimiskood2532257
TootevalikFSA Series
Tehniliste andmete leht
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeFSA Series
SVHCNo SVHC (16-Jan-2020)
Toote ülevaade
FSAGPNXX1.5LCAC5 is a FSA series, compensated/amplified piezoresistive-based force sensor. It is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). The FSA sensor is designed to meet the customers’ need for a compensated, amplified force sensor that provides analogue output, 1.5lb force sensing range and enhanced durability and accuracy. Its flexible design provides multiple standard configurations over a wide operating temperature range.
- Force sensor compensated/amplified
- Gel coupling, compression force type, analogue output type
- Plunger contact element
- No diagnostics
- Force range of 1.5lb
- 20% to 80% transfer function, total error band of ±5 %FSS and accuracy of ±3 %FSS
- 5VDC ±10% supply voltage
- 13mW (analogue) low power consumption, excellent part-to-part repeatability
- Enhanced reliability, stable interface plunger
- Fully calibrated and temperature compensated over a temperature range of 5°C to 50°C
Tehnilised andmed
Operating Temperature Min
0°C
Product Range
FSA Series
Operating Temperature Max
70°C
SVHC
No SVHC (16-Jan-2020)
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
Tariifi nr:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (16-Jan-2020)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.006