Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaHONEYWELL
Tootja toote nr176PC07HD2
Tellimiskood731821
Tootevalik170PC Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaHONEYWELL
Tootja toote nr176PC07HD2
Tellimiskood731821
Tootevalik170PC Series
Tehniliste andmete leht
Pressure TypeDifferential
Sensor Output TypeVoltage
Operating Pressure Min0Inch-H2O
Operating Pressure Max7Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating10VDC
Supply Voltage Min10VDC
Port StyleDual Axial
Supply Voltage Max16VDC
Sensor Case / PackageSIP
Supply Current-
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Radial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range170PC Series
QualificationMIL-STD-202
SVHCNo SVHC (07-Jul-2017)
Tehnilised andmed
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Measurement Type
Differential
Supply Voltage Min
10VDC
Supply Voltage Max
16VDC
Supply Current
-
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbless, Opposite Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
170PC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Operating Pressure Max
7Inch-H2O
Voltage Rating
10VDC
Port Style
Dual Axial
Sensor Case / Package
SIP
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
MIL-STD-202
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (07-Jul-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.012701