Prindi leht
Tooteteave
TootjaHONEYWELL
Tootja toote nr11SX1-T
Tellimiskood1796389
TootevalikSX
Tehniliste andmete leht
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom28VDC
Product RangeSX
Contact Voltage AC Nom250VAC
Operating Force Max0.97N
SVHCLead (21-Jan-2025)
Alternatiivid tootele 11SX1-T
Leiti 1 toodet
Toote ülevaade
The SX series MICRO SWITCH™ subminiature Basic Switch for simple or precision on/off application needs. It is small, precision Snap-action Switches that are ideal where savings in space and weight are important. It is used in appliances, timing devices, office equipment, valves, vending machines and manually operated devices.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- UL/CSA, cUL, ENEC and CE Approvals
- -54 to 121°C Operating temperature range
Rakendused
Communications & Networking, Aerospace, Defence, Military, Computers & Computer Peripherals, Medical, Test & Measurement, HVAC, Sensing & Instrumentation
Tehnilised andmed
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SX
Operating Force Max
0.97N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
SVHC
Lead (21-Jan-2025)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:Lead (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000907