Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaHITEK POWER
Tootja toote nrGMA12-200-PE
Tellimiskood1187129
Tehniliste andmete leht
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Power Max1.5W
Output Voltage Nom200V
Output Current Max-
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min-
Depth40mm
Input Voltage DC Max12V
Width40mm
Height20mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Toote ülevaade
The GMA12-200-PE from HiteK Power is a low cost, fixed output, high voltage DC to DC converter. This DC to DC converter meets the requirements of the low voltage directive (LVD) 73/23/EEC, by complying with BS EN60950 standards. It is suitable for ink jet printing, electrostatic precipitation, Geiger-Muller tubes, photomultiplier tubes, electron beam deflection and focussing as well as various general purpose applications.
- Continuous output power is 1.5W
- Input voltage is 12VDC
- Output voltage is 200VDC
- Positive polarity
- Output proportional to input
- No minimum load requirements
- Input polarity protected
- Open and short circuit protected
- Operating temperature range from 0°C to 40°C
- Protected against intermittent flashover
Rakendused
Industrial, Power Management
Tehnilised andmed
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
200V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
-
Input Voltage DC Max
12V
Height
20mm
SVHC
No SVHC (15-Jun-2015)
DC / DC Converter Type
DIP
Output Power Max
1.5W
Output Current Max
-
DC / DC Converter Mounting
Through Hole
Depth
40mm
Width
40mm
Product Range
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (15-Jun-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.06