Tooteteave
Toote ülevaade
The ST40-10S-CV(80) is a 10-position 1-row female Interface Plug with gold plated copper alloy contacts and a glass reinforced thermoplastic compound insulator. The ST series connector has chrome plated brass/zinc alloy shell, bulkhead panel mounting style, straight connector orientation, soldering wire termination method and screw locking style. Specifically designed for use as input/output (I/O) connectors on portable information devices. They feature a unique structure with high strength which resists deformation and helps to prevent improper mating. 3.0mm height and 0.5mm contact pitch connector prevents EMI as well. To assure continuous reliability of the connection in an unpredictable consumer environment, mated connectors will withstand pull force of 49N maximum applied in any direction. Multiple polarization keys will not allow incorrect insertion of the mating plug. In addition, contacts will not be damaged when the user attempts to insert only the corner of the mating plug.
- Strong locking mechanism
- Prevention against reversed or angle insertion
- Optimal I/F for small devices
- 1A Rated current
- 100VAC Rated voltage
- 350V Maximum withstanding voltage
- 10000 Mating/unmating cycles
Rakendused
Consumer Electronics, Computers & Computer Peripherals, Audio
Tehnilised andmed
10Contacts
I/O
ST
Gold Plated Contacts
No SVHC (17-Dec-2014)
Plug
Solder
Cable Mount
Copper Alloy
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat