Tooteteave
Toote ülevaade
The DF23 series low-profile Board-to-Board/Board-to-FPC Connector feature 1.5mm board-to-board distance makes these connectors ideal for limited space applications. These are available with 10, 12, 14, 16, 18, 20, 30, 40, 50 and 60 contacts. The connectors with 10 to 20 contacts are ideal for use in small LCD connections. The positive click sensation when completely mated confirms correct insertion and connection of all contacts. Although connectors are low profile, the female contacts maintain reliable spring force assuring secure electrical contact. The large range of alignment of 0.3mm allows for smooth insertion.
- Click sensation
- High contact reliability
- Large self-alignment
- Board placement with automatic equipment
Rakendused
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Tehnilised andmed
Receptacle
2Rows
Surface Mount
Gold Plated Contacts
0.5mm
20Contacts
Phosphor Bronze
DF23
Tehnilised dokumendid (3)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat