Tooteteave
Toote ülevaade
The GDS-1102A-U series provide a unique solution. Using MemoryPrime technology, the digital storage oscilloscope is able to overcome the problems associated with memory constraints. High sample rates, rarely found in traditional DSOs, can be maintained over longer periods of time without effecting performance.
- 2Mega Points Record Length
- 2mV to 10V Vertical Scale
- 1ns to 50s Horizontal Range
- Up to 27 Automatic Measurements
- 5.7" TFT LCD Display
- USB Host and Device Interface Supported
- Go/NoGo Function
- Data Logger
Rakendused
Maintenance & Repair, Test & Measurement
Sisukord
User manual x 1, Power Cord x 1, Switchable Passive Probe (one per channel)
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
GDS-1000A-U Series
100MHz
2 Mpts
QVGA LCD Colour
Lifetime Warranty
No SVHC (10-Jun-2022)
2 Channel
1GSPS
3.5ns
One 100MHz GTP-100A-4 Passive Probe Per Channel (1:1, 10:1 Switchable)
EU, UK
Tehnilised dokumendid (2)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat