Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaGJD
Tootja toote nrGJD910/W
Tellimiskood3376687
Teise nimegaGTIN UPC EAN: 5034689991118
Tehniliste andmete leht
3 Laos
Tarne 7 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
Saadaval, kuni laos jätkub
Kogus | |
---|---|
1+ | 87,650 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
87,65 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaGJD
Tootja toote nrGJD910/W
Tellimiskood3376687
Teise nimegaGTIN UPC EAN: 5034689991118
Tehniliste andmete leht
Current Rating-
SVHCTo Be Advised
Toote ülevaade
GJD’s advanced, feature-rich DygiZone controller provides intelligent security lighting control which enhances security, saves energy and minimises light pollution.
- Precise 24 hour control and monitoring of 4x zones of security lighting
- User-friendly control panel and modern LCD display
- Programmable functions that accurately control the activation, timing and duration of the lighting
- When activated, the DygiZone indicates which zone is activated by an audible beep or a 10s pre-recordable voice message
- Zone indicator illumination on the control panel
- 2x Programmable timers per zone allows lighting to be automatically switched on/off at preset periods for a preset time
- Ideal for when a building or premises are unoccupied
- A system override can be made from up to 3x locations at any time
- Can be expanded to enable up to 30kW of lighting to be controlled and switched as required
Märkused
4-Zone expansion unit also available (SR09386)
Tehnilised andmed
Current Rating
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
Tariifi nr:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.25