Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 183,230 € |
Tooteteave
Toote ülevaade
TR-0305-01 dust cleaning roller (DCR) is manufactured to give optimum cleaning on all flat hard surfaces. The DCR polymer tacky roller can be used for applications such cleaning glass, cleaning metal plates, cleaning inkjet wide format prints prior to lamination etc, exposure frames, laminates, photo-tools, face mount photo prints to plexi, photo papers, clean room environments and any other flat surface where complete removal of foreign particle matter is essential. The DCR tacky contact cleaning roller greatly minimise production downtime as they can even be used during actual production in the critical clean room environment where prevention of airborne particles is critical.
- Size is 305mm
Tehnilised andmed
Dust Cleaner Roller
-
Screen Printing Industries & Graphic Media Product Applications
No SVHC (23-Jan-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat