Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 2 418,000 € |
Tooteteave
Toote ülevaade
FLUKE-6500-2 NL is a portable appliance tester. It is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6500-2 is designed to enable you to work faster without compromising test results. Pre-set test routines are initiated from a single button. This not only simplifies testing but also facilitates a faster, more efficient way of working. The fully automatic 6500-2 also includes user-definable test routines and a QWERTY keyboard for rapid data entry. Weighing approximately 3 kg, the 6500-2 is lightweight and easy to carry when working on-site. The hard rugged carrying case (supplied) not only offers protection during transit but also includes extra storage space for accessories and other tools. This portable appliance testers is also extremely compact, and has Fluke's traditional ruggedness to be able to withstand working in the field.
- Dedicated key for each test for ‘one-touch’ testing
- Complies with the new standards BS EN 50678 and BS EN 50699
- Pre-set pass/fail levels to save time, large backlit display for easy reading
- Single mains socket for appliance connection
- Separate IEC socket for easy mains/extension lead testing
- Detachable test leads for quick field replacement, integral carrying handle, USB for data transfer
- Integral QWERTY keyboard for rapid data entry, large backlit graphics display
- Additional USB memory capability for back-up data storage and transfer to PC
- Size (L x W x H) is 200 x 275 x 114mm
- 0 to 40°C operating temperature, complies with EN61010-1 3rd edition safety: CAT II, 300V, pol 2
Sisukord
Fluke 6500-2 portable appliance tester, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.
Hoiatused
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Märkused
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Tehnilised andmed
250V
0mA to 1.99mA
-
275mm
3.13kg
No SVHC (27-Jun-2024)
200mA, 25A
USB
114mm
200mm
6500-2 Series
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Romania
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat