Prindi leht
Tooteteave
TootjaFINDER
Tootja toote nr20.22.8.110.4000
Tellimiskood1765067
Tootevalik20 Series
Tehniliste andmete leht
Contact ConfigurationDPST-NO
Coil Voltage110VAC
Contact Current16A
Product Range20 Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance590ohm
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
The Finder 20 series are modular step relays. These electromechanical relays are single or double pole 16A step relays with din rail mounting feature.
- Switching capacity of 6A at 250VAC
- Test button with mechanical indicators
- 17.4mm wide
- Cadmium free contact material
- DC rated power of 5W
- IP20 Protection category
- 4kV insulation between coil and contacts
Rakendused
Industrial, Power Management, Automation & Process Control
Tehnilised andmed
Contact Configuration
DPST-NO
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
590ohm
Coil Voltage
110VAC
Product Range
20 Series
Coil Type
AC
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.109