Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaFIBOX
Tootja toote nrCAB ABS 403018 T
Tellimiskood1123650
TootevalikCAB Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaFIBOX
Tootja toote nrCAB ABS 403018 T
Tellimiskood1123650
TootevalikCAB Series
Tehniliste andmete leht
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric180mm
External Width - Metric300mm
External Depth - Metric400mm
IP RatingIP65
Body ColourGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial7.09"
External Width - Imperial11.81"
External Depth - Imperial15.75"
Product RangeCAB Series
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Toote ülevaade
The CAB ABS 403018 T is a Non-metallic Cabinet made of acrylonitrile butadiene styrene (ABS) with smoked transparent door. This cabinet is designed to enclosure and protect equipment and device in all conditions, even the harshest and most demanding environments. This cabinet continually outperform conventional steel cabinet. It guarantees a perfect solution for every enclosure application.
- UL94-HB Flammability rating
- Halogen-free
- Latches on the long side
Rakendused
Industrial
Sisukord
Cabinet, Cabinet base, Door with EPDM gasket, Latches, Screws for mounting plate/DIN-rail and Corner plugs.
Tehnilised andmed
Enclosure Type
Wall Mount
External Height - Metric
180mm
External Depth - Metric
400mm
Body Colour
Grey, Transparent
External Height - Imperial
7.09"
External Depth - Imperial
15.75"
Product Range
CAB Series
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.81"
Product Range
CAB Series
SVHC
No SVHC (07-Nov-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (07-Nov-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):2