Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaFIBOX
Tootja toote nrCAB ABS 302018 T3B
Tellimiskood1256239
TootevalikCAB Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaFIBOX
Tootja toote nrCAB ABS 302018 T3B
Tellimiskood1256239
TootevalikCAB Series
Tehniliste andmete leht
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric180mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP65
Body ColourGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial7.09"
External Width - Imperial7.87"
External Depth - Imperial11.81"
Product RangeCAB Series
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Toote ülevaade
The CAB ABS 302018 T3B is a Non-metallic Cabinet made of acrylonitrile butadiene styrene (ABS) with smoked transparent door. This cabinet is designed to enclosure and protect equipment and device in all conditions, even the harshest and most demanding environments. This cabinet continually outperform conventional steel cabinet. It guarantees a perfect solution for every enclosure application.
- UL94-HB Flammability rating
- Halogen-free
- Lock on the long side
Rakendused
Industrial
Sisukord
Cabinet, Cabinet base, Door with EPDM gasket, 3mm Double bit lock with key, Screws for mounting plate/DIN-rail and Corner plugs.
Tehnilised andmed
Enclosure Type
Wall Mount
External Height - Metric
180mm
External Depth - Metric
300mm
Body Colour
Grey, Transparent
External Height - Imperial
7.09"
External Depth - Imperial
11.81"
Product Range
CAB Series
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
7.87"
Product Range
CAB Series
SVHC
No SVHC (07-Nov-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (07-Nov-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.8