Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaFERROXCUBE
Tootja toote nrTX36/23/15-3E5
Tellimiskood3057010
Teie osa number
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaFERROXCUBE
Tootja toote nrTX36/23/15-3E5
Tellimiskood3057010
Tehniliste andmete leht
Core TypeToroid
Core Size-
For Use With-
Core Material Grade3E5
Effective Magnetic Path Length89.7mm
Ae Effective Cross Section Area97.5mm²
Inductance Factor Al11.4µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Toote ülevaade
The Ferrite Toroids from Ferroxcube are ring shape cores. This toroid is the optimal shape for magnetic induction, due to its perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). The core shape is specially suitable for common mode chokes, transformers, baluns and other applications where high inductance is required. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
- Available in range of sizes from 2.5mm to 152mm
- Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
- Epoxy, nylon or parylene C, lacquer coating
- Energy storage performance can be optimized by gapping the core
Rakendused
Industrial
Tehnilised andmed
Core Type
Toroid
For Use With
-
Effective Magnetic Path Length
89.7mm
Inductance Factor Al
11.4µH
SVHC
No SVHC (17-Jan-2023)
Core Size
-
Core Material Grade
3E5
Ae Effective Cross Section Area
97.5mm²
Product Range
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Spain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Spain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Jan-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.044