Tooteteave
Toote ülevaade
The BA600 is a breakout board with integrated coin cell holder and Laird FTDI USB-UART bridge board for BL600 modules. The breakout board has BL600-SA-07 module soldered on and exposes all available hardware interfaces. This is the only breakout board package that is supplied with Laird FTDI USB-UART bridge board which allows BL600 series module to physically connect to a PC for ease development. The Laird FTDI USB-UART bridge board provides USB to virtual COM port conversion through a FTDI chip. This breakout boards provides a platform for rapid wireless connectivity prototyping, providing multiple options for the development of Bluetooth Low Energy (BLE) applications based on Laird's BL600 BTv4.0 single mode modules. It is power by regulated 3.3V into J3 (pin3), generated by Laird FTDI board from USB (PC), coin-cell battery holder (fits CR1632), J2 (fitted on underside of BA600 breakout board) and 1.8V to 3.6V range through J4 (plated through hole) power supply options.
- UART access (via J3) and Laird USB to UART FTDI bridge board
- Jumpers (used to configure nAutoRUN [SIO_28] and vSP [SIO_7])
- Analogue input sensing with optional resistive divider (R4 and R5)
- Features smartBASIC FW upgrade capability, via UART (using the Laird FTDI USB-UART bridge board)
- Features smartBASIC application loading capability
Rakendused
Embedded Design & Development
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Breakout Board
Bx600 Series Breakout Boards
Laird DVK-BL600 Development Boards
No SVHC (19-Jan-2021)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat