Prindi leht
Tooteteave
TootjaEPSON
Tootja toote nrX1G0039910001 SG-8003CG
Tellimiskood2405797
TootevalikSG-8003CG
Tehniliste andmete leht
Programmable Frequency Min1MHz
Programmable Frequency Max166MHz
Frequency Stability + / --
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Nom2.5V
Product RangeSG-8003CG
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (17-Dec-2014)
Tehnilised andmed
Programmable Frequency Min
1MHz
Frequency Stability + / -
-
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Programmable Frequency Max
166MHz
Oscillator Case
SMD, 2.5mm x 2mm
Product Range
SG-8003CG
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
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
Tariifi nr:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000013