Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaEPCOS
Tootja toote nrB82473M1104K000
Tellimiskood2284306
TootevalikB82473M1 Series
Tehniliste andmete leht
Tooteteave
TootjaEPCOS
Tootja toote nrB82473M1104K000
Tellimiskood2284306
TootevalikB82473M1 Series
Tehniliste andmete leht
Inductance100µH
DC Resistance Max0.43ohm
Self Resonant Frequency-
DC Current Rating720mA
Inductor Case Style8.3mm x 7.3mm x 5.5mm
Product RangeB82473M1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length8.3mm
Product Width7.5mm
Product Height5.5mm
Alternatiivid tootele B82473M1104K000
Leiti 1 toodet
Toote ülevaade
The B82473M1 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Winding soldered to terminals
- Injection moulded base
- High mechanical stability
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
- Up to 150°C temperature
Tehnilised andmed
Inductance
100µH
Self Resonant Frequency
-
Inductor Case Style
8.3mm x 7.3mm x 5.5mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
7.5mm
DC Resistance Max
0.43ohm
DC Current Rating
720mA
Product Range
B82473M1 Series
Inductor Construction
Unshielded
Product Length
8.3mm
Product Height
5.5mm
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0008