Vajate rohkem?
Kogus | |
---|---|
1+ | 20,290 € |
5+ | 17,300 € |
10+ | 14,310 € |
20+ | 13,880 € |
40+ | 13,600 € |
60+ | 13,320 € |
Tooteteave
Toote ülevaade
The B43508 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case fully insulated with PVC. It has snap-in solder pins to hold component in place on PC-board, overload protection by safety vent on the base and minus pole marking on case surface, it is not insulated from case. It features ultra compact, high reliability, high ripple current capability and extremely high CV. It is used in frequency converters, solar inverters, uninterruptible power supplies and professional power supplies.
- Charge-discharge proof, polar
- Version with PET insulation available
- Version with additional PET insulation cap on terminal side
- Different case sizes available for each capacitance value
- Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5
- 200 to 450VDC Rated voltage range
- 82 to 2700µF Rated capacitance range
Rakendused
Industrial, Power Management, Medical, Communications & Networking
Tehnilised andmed
470µF
-
Snap-In
Polar
35mm
10mm
1.85A
105°C
No SVHC (27-Jun-2024)
450V
± 20%
3000 hours @ 105°C
B43508 Series
40mm
0.26ohm
-40°C