Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaEPCOS
Tootja toote nrB40600A5128M001
Tellimiskood3924571
TootevalikB40600 Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaEPCOS
Tootja toote nrB40600A5128M001
Tellimiskood3924571
TootevalikB40600 Series
Tehniliste andmete leht
Capacitance1200µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageAxial Leaded
ESR5100µohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter14mm
Product Length-
Product Width-
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeB40600 Series
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Toote ülevaade
- B40600 series axial lead hybrid polymer aluminium electrolytic capacitors
- Very high ripple current capability, high operating temperature capability up to 150°C
- Stable internal thermal connection during useful life
- Useful life, 4000h at up to 125°C
- High vibration stability of 30g
- Very low ESR across temperature range
- Polar construction, aluminium case with PET sleeve
- Negative pole connected to case, axial leads-welded to capacitor case and cover disc
- Suitable for automotive electronics and industrial electronics applications
- AEC-Q200 reference standard, IEC 60384-4 sectional specification
Tehnilised andmed
Capacitance
1200µF
Voltage(DC)
25V
ESR
5100µohm
Product Diameter
14mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
B40600 Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
25mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (27-Jun-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0001