Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaENERGIZER
Tootja toote nr7638900424256
Tellimiskood1678337
TootevalikNH12-700 Series
Teise nimegaNH12-500mAh, HR03, 630696
Tehniliste andmete leht
Ei ladustata enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaENERGIZER
Tootja toote nr7638900424256
Tellimiskood1678337
TootevalikNH12-700 Series
Teise nimegaNH12-500mAh, HR03, 630696
Tehniliste andmete leht
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity700mAh
External Diameter10.5mm
Battery Size CodeAAA
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAAA
Weight12g
Battery IEC CodeHR03
Battery NEDA Code1.2H1
Battery Compliance-
Product RangeNH12-700 Series
SVHCTo Be Advised
Toote ülevaade
Ni-MH rechargeable batteries, which have the following benefits over standard Ni-Cad batteries:
- No memory effect
- Can be recharged up to 1000 times
- High capacity
- Ideal for high drain devices, such as digital devices
- 0% cadmium
Tehnilised andmed
Battery Voltage
1.2V
Battery Capacity
700mAh
Battery Size Code
AAA
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
4
Weight
12g
Battery NEDA Code
1.2H1
Product Range
NH12-700 Series
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
Tariifi nr:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.054
UN Riski Kood:3496