Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaENERGIZER
Tootja toote nr7638900417012.
Tellimiskood1678338
TootevalikRecharge Universal
Teise nimegaNH15-1300mAh, HR6, E300322101
Tehniliste andmete leht
Ei ladustata enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaENERGIZER
Tootja toote nr7638900417012.
Tellimiskood1678338
TootevalikRecharge Universal
Teise nimegaNH15-1300mAh, HR6, E300322101
Tehniliste andmete leht
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.3Ah
Battery Size CodeAA
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAA
Weight22g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product RangeRecharge Universal
SVHCNo SVHC (14-Jun-2023)
Alternatiivid tootele 7638900417012.
Leiti 2 toodet
Toote ülevaade
- Pre-charged and ready to use out of the pack
- Lasts 3x longer thank standard alkaline batteries in high drain devices
- High capacity charge retention up to 1 year
- Can be charged more than 400 times
- Ideal for powering high drain devices such as digital cameras and R/C toys
Sisukord
Batteries only
Tehnilised andmed
Battery Voltage
1.2V
Battery Capacity
1.3Ah
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
External Height
50.5mm
Pack Quantity
4
Weight
22g
Battery NEDA Code
1.2H2
Product Range
Recharge Universal
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
Tariifi nr:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (14-Jun-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.108
UN Riski Kood:3496