Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaELECTROLUBE
Tootja toote nrTFA200H
Tellimiskood1961593
Teise nimegaETFA200H
Tehniliste andmete leht
Ei toodeta enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaELECTROLUBE
Tootja toote nrTFA200H
Tellimiskood1961593
Teise nimegaETFA200H
Tehniliste andmete leht
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodAerosol
Coating Colour-
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatiivid tootele TFA200H
Leiti 1 toodet
Toote ülevaade
The ETFA200H is a Toluene Free Acrylic Coating is a flexible and transparent acrylic conformal coating for the protection of electronic circuitry. It has been formulated to meet many applications, meeting both military and IPC standards. TFA is available as bulk product for application by dipping, brushing or spraying and also in an aerosol. Can be soldered through without fear of highly toxic gases being produced (contains no isocyanates). Cured coating can be removed with Electrolube Ultrasolve (ULS). It is in the form of colourless aerosol and solvent odour.
- Fluoresces under UV light for ease of inspection
- Wide operating temperature range
- Excellent dielectric properties
- Non-corrosive to cadmium and zinc plate (contains no phenols)
- Resistance to mould growth
- -4°C Flash point
- 85% Volatile organic compound
Rakendused
Consumer Electronics, Industrial
Tehnilised andmed
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
200ml
Product Range
-
Coating Applications
Electronics
Coating Colour
-
Weight
-
SVHC
No SVHC (20-Jun-2016)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (20-Jun-2016)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.22
UN Riski Kood:1950