Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaEA ELEKTRO-AUTOMATIK
Tootja toote nrEA-EL 9160-100
Tellimiskood1437523
TootevalikEA-EL 9000 Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaEA ELEKTRO-AUTOMATIK
Tootja toote nrEA-EL 9160-100
Tellimiskood1437523
TootevalikEA-EL 9000 Series
Tehniliste andmete leht
Product RangeEA-EL 9000 Series
Power Rating1.2kW
DC Load TypeFixed
Operating Voltage Min0V
Operating Voltage Max160V
Operating Current Max100A
Manufacturer Warranty2 Years
SVHCTo Be Advised
Alternatiivid tootele EA-EL 9160-100
Leiti 1 toodet
Toote ülevaade
The EA-EL 9160-100 is a 0-160V, 0-100A, 1200W electronic load which complies to nearly all requirements for modern load concepts for the industrial and research and design area.
- 10 and 400ohm resistance
- A/B operation with adjustable pulse width
- 4 Operation modes
- Analogue interface
- Trigger input for A or B
- Trigger output
- Battery test mode
Rakendused
Test & Measurement, Power Management
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
Product Range
EA-EL 9000 Series
DC Load Type
Fixed
Operating Voltage Max
160V
Manufacturer Warranty
2 Years
Power Rating
1.2kW
Operating Voltage Min
0V
Operating Current Max
100A
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):13