Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
4 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 329,650 € |
5+ | 320,410 € |
10+ | 299,550 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
329,65 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
Toote ülevaade
PMI-2.5WC-N-N is a series PMI particulate matter transmitter which is designed to measure indoor air quality by detecting particulate matter in an office environment or HVAC duct. Using laser scattering technology, the Series PMI can measure particles as small as 0.3μm, making it an essential component of any indoor air quality monitoring system. Typical applications include educational institutions, healthcare facilities, corporate offices, hotels/restaurants and air purifiers.
- PM 2.5 particulate size
- Wall mounting
- Modbus®, 4-20mA, 0-10V output
- Maintains healthy air supply with long term stability and accuracy
- Low maintenance with 10 years of service life in auto mode
- Minimal downtime with overvoltage protection
- IP30 enclosure rating
Tehnilised andmed
SVHC
To Be Advised
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
Tariifi nr:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.176901