Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Tootja standardne tarneaeg: 12 nädal(at)
Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 127,470 € |
| 5+ | 123,900 € |
| 10+ | 115,840 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
127,47 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
Toote ülevaade
MGO-3T is a gear operator works with 6" size BFV series butterfly valves. This gear operator is self lubricated for smooth, trouble-free operation. The rugged, cast iron body with O-ring body seals is weatherproof. A self-locking worm and worm gear holds the valve in the desired position. Features include a readily accessible hand wheel, a valve position indicator and mechanical travel stops that permit field adjustment for valve movement to specific degrees of rotation.
- Cast iron housing, hardened steel internals, NBR seals
- Square ISO male keyway type
Tehnilised andmed
SVHC
To Be Advised
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
Tariifi nr:84818099
US ECCN:TBC
EU ECCN:TBC
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00001