Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Tootja standardne tarneaeg: 6 nädal(at)
Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 3 453,000 € |
5+ | 3 356,000 € |
10+ | 3 138,000 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
3 453,00 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaDWYER
Tootja toote nrHCHP-1K
Tellimiskood4287276
Tehniliste andmete leht
Operating Pressure Max10000psi
Operating Voltage-
Current Rating-
Flow Rate Max-
Power Rating-
Rotational Speed Max-
SVHCTo Be Advised
Toote ülevaade
HCHP-1K is a series HCHP hydraulic calibration hand pump with hose kit. It utilizes a fully adjustable stroke control that allows for quick priming, easy pumping, and fast pressure generation up to 10,000 psi (700 bar). The ergonomically engineered handles provide extra comfort, while the triple filtration system ensures pump operation in spite of dirty conditions. Typical applications include instrument calibration, laboratories and production areas.
- 1/4" NPT/BSP process connection and 1/4" NPT/BSP gauge connection
- Oversized check valve maintain smooth operation
- Shatterproof reservoir and stainless steel construction guarantee no leaks
Tehnilised andmed
Operating Pressure Max
10000psi
Current Rating
-
Power Rating
-
SVHC
To Be Advised
Operating Voltage
-
Flow Rate Max
-
Rotational Speed Max
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Tariifi nr:84131900
US ECCN:TBC
EU ECCN:TBC
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat