Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Toote ülevaade
The TP 8 is a hand operated component Pre-forming Tool for precise 90° bending of leads from circuit board components such as resistors and diodes.
- 0.25 to 1mm Lead diameter
Rakendused
Maintenance & Repair
Tehnilised andmed
Pre-Forming Tool Type
Lead
Product Range
-
Bend Length Max
32mm
SVHC
No SVHC (17-Dec-2014)
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
Tariifi nr:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.226